
International Rectifier IRF6645 N-channel MOSFET Transistor, 5.7 A, 100 V, 7-pin DirectFET SJ
Sign in to ask questions about the International Rectifier IRF6645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6645 technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.41mm |
| Input Capacitance | 890pF |
| Length | 3.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.2ns |
| Width | 3.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
