N CHANNEL MOSFET, 80V, 12A DIRECTFET MN, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:68A; Drain Source Voltage Vds:80V; On Resistance Rds(on):7.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4.9V;RoHS Compliant: Yes
International Rectifier IRF6646TRPBF technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 2.06nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 80V |
| Width | 5.05mm |
| RoHS | Compliant |
No datasheet is available for this part.