
MOSFET, N, DIRECTFET, SH
Sign in to ask questions about the International Rectifier IRF6655TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6655TR1 technical specifications.
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 62mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 530pF |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 4.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 62mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 14ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6655TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
