
The IRF6706S2TR1PBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.8W and a drain to source breakdown voltage of 25V. The device features a drain to source resistance of 6.5mR and a gate to source voltage of 20V. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the International Rectifier IRF6706S2TR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6706S2TR1PBF technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 6.5MR |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.57mm |
| Input Capacitance | 1.81nF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 12ns |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6706S2TR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
