N CHANNEL, MOSFET, 25V, 34A, DIRECTFET MX, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.3mohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:7 ;RoHS Compliant: Yes
International Rectifier IRF6715MTRPBF technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 5.34nF |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.