
The IRF6729MTRPBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -40°C to 150°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 190A. The device has a maximum power dissipation of 2.8W and a maximum operating temperature of 150°C. It is RoHS compliant and available in a tape and reel packaging with 4800 units per package.
Sign in to ask questions about the International Rectifier IRF6729MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6729MTRPBF technical specifications.
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.03nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6729MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.