N CHANNEL, MOSFET, 200V, 32A, DIRECTFET MX, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.4mohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:7 ;RoHS Compliant: Yes
International Rectifier IRF6795MTRPBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.