MOSFET 25V SINGLE N-CH 20V VGS MAX
International Rectifier IRF6797MTRPBF technical specifications.
| Continuous Drain Current (ID) | 210A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.4mR |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.