
The IRF7101HR is a surface mount power MOSFET with a continuous drain current of 3.5A. It features a fall time of 30ns and a gate to source voltage of 12V. The device operates over a temperature range of -55°C to 150°C and is packaged in a SOIC case. The IRF7101HR is not radiation hardened and is not RoHS compliant.
International Rectifier IRF7101HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
