
The IRF7101TRPBF is a 2 N-Channel HEXFET power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 3.5A and a drain to source voltage rating of 20V. The device is packaged in a SOIC package and is lead free and RoHS compliant. It has an input capacitance of 320pF and a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRF7101TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7101TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 100mR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7101TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
