
Trans MOSFET P-CH 20V 5.4A 8-Pin SOIC T/R
International Rectifier IRF7207TRHR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.4A |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
