
MOSFET MOSFT PCh -12V -11A 12mOhm 84nC
Sign in to ask questions about the International Rectifier IRF7220GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7220GTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -14V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 14V |
| Fall Time | 1040ns |
| Input Capacitance | 8.075nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 12mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7220GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
