The IRF7220HEXFETSO-8 is a P channel FET from International Rectifier with a maximum voltage rating of -14V and a maximum current rating of -11A. It has a thermal resistance of 50°C/W and a low on-resistance of 0.012 Ohm. The device is packaged in an SO-8 case. It is designed to operate within a range of temperatures, but the exact operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Type | IRF 7220 |
| Specification | P channel |
| Casing | SO 8 |
| UDS | -14 V |
| ID | -11 A |
| Description | -14 V/-11A |
| Rth max. | 50 °C/W |
| RDS(on) | 0.012 Ohm |
| Manuf. Code | IR |
| ID @ HighTemp | -8.8 A |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |