
The IRF7220HR is a surface mount power MOSFET with a continuous drain current of 11A and a gate to source voltage of 12V. It operates over a temperature range of -55°C to 150°C and is packaged in a SOIC package. The device has a fall time of 1040ns and turn-on and turn-off delay times of 19ns and 140ns, respectively.
International Rectifier IRF7220HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Fall Time | 1040ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
