
The IRF7314PBF is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 5.3A and a drain-source on resistance of 58mR. The device is packaged in a SOIC package with a height of 1.5mm and a length of 5mm. It is lead free and RoHS compliant, with a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRF7314PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7314PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 58mR |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7314PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
