
International Rectifier IRF7350PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 40ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 380pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| On-State Resistance | 210mR |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | N |
| Power Dissipation | 2W |
| Rds On Max | 210mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7350PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
