
The IRF7351PBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 8A and a drain to source voltage of 60V. The device is packaged in a SOIC package and is lead free and RoHS compliant. The IRF7351PBF has a nominal Vgs of 4V and a threshold voltage of 4V, with turn-on and turn-off delay times of 5.1ns and 17ns, respectively.
Sign in to ask questions about the International Rectifier IRF7351PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7351PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5.1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7351PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
