Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8
International Rectifier IRF7351TRPBF technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 17.8MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.