The IRF7353D1 is a 30V N-Channel MOSFET with a maximum continuous drain current of 6.5A and a maximum power dissipation of 2W. It is packaged in a SOIC package and is suitable for surface mount applications. The device has an input capacitance of 650pF and a maximum on-resistance of 32mR. The IRF7353D1 is not RoHS compliant.
International Rectifier IRF7353D1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 32mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7353D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.