
The IRF7379TRPBF is a dual N and P-channel FET from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a maximum power dissipation of 2.5W. It is available in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRF7379TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7379TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 5.8A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7379TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
