
International Rectifier IRF7410TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -16A |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 8.676nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 271ns |
| Turn-On Delay Time | 13ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7410TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
