
Trans MOSFET P-CH 12V 8.9A 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7433.PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7433.PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.9A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | -12V |
| Fall Time | 175ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 1.877nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 272ns |
| Turn-On Delay Time | 8.8ns |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7433.PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
