The IRF7451TRPBF is a surface mount power MOSFET from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and is compliant with RoHS. The device is part of the HEXFET Series and has a maximum drain to source voltage of 150V and a maximum drain-source on resistance of 90mΩ.
International Rectifier IRF7451TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.6A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 90mR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.5mm |
| Input Capacitance | 990pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 150V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.