
The IRF7455TRPBF is a 30V power MOSFET with a continuous drain current of 15A and a maximum power dissipation of 2.5W. It features a drain to source voltage of 30V and a drain-source on resistance of 7.5 milliohms. The device is packaged in a lead-free SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7455TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.5MR |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
