N CHANNEL MOSFET, 20V, 16A; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:20V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:12V; Threshold Voltage Vgs:2V; Power Dissipation Pd:2.5W;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7456TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7456TRPBF technical specifications.
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 6.5mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7456TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.