Mosfet, Power; N-ch; Vdss 30V; Rds(on) 6.3MILLIOHMS; Id 14A; SO-8; Pd 2.5W; Vgs +/-30V
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7458TRPBF technical specifications.
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.