The IRF7459PBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 12A and a maximum power dissipation of 2.5W. The device features a drain to source breakdown voltage of 20V and a gate to source voltage of 12V. It is packaged in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7459PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 2.48nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 4085 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.