
The IRF7468PBF is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 9.4A and a maximum power dissipation of 2.5W. The device is RoHS compliant and lead free. It has a threshold voltage of 2V and a drain-source on resistance of 15.5 milliohms. The MOSFET is packaged in a SOIC package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7468PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 15.5MR |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
