
The IRF7468TRPBF is a 40V HEXFET power MOSFET with a continuous drain current rating of 9.4A. It features a maximum drain-source on resistance of 15.5mΩ and a maximum power dissipation of 2.5W. The device is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
International Rectifier IRF7468TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 15.5MR |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 15.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7468TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
