INTERNATIONAL RECTIFIER IRF7469TRPBF N CHANNEL MOSFET, 40V, 9A
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7469TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 17MR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.