The IRF7484QPBF is a power MOSFET with a continuous drain current rating of 14A. It features a fall time of 58ns and a gate to source voltage of 8V. Operating temperatures range from -55°C to 150°C. This device is packaged in a surface mount SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7484QPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |