International Rectifier IRF7488TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 29MR |
| Input Capacitance | 1.68nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7488TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
