
INTERNATIONAL RECTIFIER IRF7501 Dual MOSFET, Dual N Channel, 2.4 A, 30 V, 135 mohm, 2.7 V
Sign in to ask questions about the International Rectifier IRF7501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7501 technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.86mm |
| Input Capacitance | 260pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.7ns |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
