The IRF7501PBF is a MOSFET N-Channel device with a maximum drain to source voltage of 30V and a continuous drain current of 2.4A. It has a maximum power dissipation of 1.25W and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and has a lead pitch of 0.65mm and a row spacing of 4.24mm. It is designed for surface mount technology and has a nominal Vgs of 700mV.
Sign in to ask questions about the International Rectifier IRF7501PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7501PBF technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Pitch | 0.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 700mV |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.24mm |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7501PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.