The IRF7501TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.4A and a drain to source voltage of 20V. The device features a drain-source on resistance of 135mR and a nominal Vgs of 700mV. It is RoHS compliant and has a maximum power dissipation of 1.25W.
International Rectifier IRF7501TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 135mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.86mm |
| Input Capacitance | 260pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.7ns |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.