
The IRF7504TRPBF is a HEXFET MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 1.7A and a drain to source voltage of 20V. The device is packaged in a lead-free MSOP package and is RoHS compliant. The IRF7504TRPBF has a maximum power dissipation of 1.25W and a turn-on delay time of 9.1ns.
International Rectifier IRF7504TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | -1.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 270mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.86mm |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 9.1ns |
| DC Rated Voltage | -20V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.