
The IRF7506TRPBF is a HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.7A and a drain to source voltage of 30V. The device is packaged in a lead-free MSOP package and is RoHS compliant. The IRF7506TRPBF has a maximum power dissipation of 1.25W and a turn-on delay time of 9.7ns.
International Rectifier IRF7506TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 270mR |
| Dual Supply Voltage | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.86mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 270mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9.7ns |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.