The IRF7509TRPBF is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 2.7A and a drain to source voltage rating of 30V. The device is RoHS compliant and has a maximum power dissipation of 1.25W. The IRF7509TRPBF is packaged in a lead-free MSOP package with dimensions of 3mm in length and width, and 0.86mm in height.
International Rectifier IRF7509TRPBF technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.86mm |
| Input Capacitance | 180pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 19ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7509TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.