
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7707PBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.2V |
| RoHS | Compliant |
No datasheet is available for this part.