MOSF N CH 40V 375A DIRECTFETL8
International Rectifier IRF7739L1TRPBF technical specifications.
| Continuous Drain Current (ID) | 270A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 11.88nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 1mR |
| RoHS | Compliant |
No datasheet is available for this part.