The IRF7748L1TRPBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum drain to source voltage of 60V and a continuous drain current of 148A. The device is lead free and RoHS compliant. The maximum power dissipation is 3.3W. It is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the International Rectifier IRF7748L1TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7748L1TRPBF technical specifications.
| Continuous Drain Current (ID) | 148A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.075nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7748L1TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.