
The IRF7807D2PBF is a surface mount N-CHANNEL FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 8.3A. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 25mR. It is packaged in a SOIC package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7807D2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7807D2PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7807D2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
