The IRF7823PBF is a power MOSFET with a continuous drain current of 13A and a gate to source voltage of 20V. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. It is compliant with RoHS regulations and features turn-on and turn-off delay times of 7.2ns and 10ns, respectively.
International Rectifier IRF7823PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.11nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.2ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.