30V Single N-Channel HEXFET Power MOSFET in a SO-8 package
Checking distributor stock and pricing after the page loads.
International Rectifier IRF7823TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |