The IRF7831TRPBF is a 30V power MOSFET with a continuous drain current of 21A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a lead-free SOIC package and is RoHS compliant. The IRF7831TRPBF has a maximum power dissipation of 2.5W and a nominal Vgs of 2.35V.
Sign in to ask questions about the International Rectifier IRF7831TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7831TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.6MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 2.35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7831TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.