
The IRF7854PBF is a surface-mount N-channel HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 10A and a drain to source breakdown voltage of 80V. The device is packaged in a SOIC package and is RoHS compliant. The IRF7854PBF is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the International Rectifier IRF7854PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7854PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 13.4MR |
| Dual Supply Voltage | 80V |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4.9V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 13.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4.9V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9.4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7854PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
