
The IRF7855PBF is a surface mount power MOSFET from International Rectifier, featuring a maximum drain current of 12A and a maximum drain to source voltage of 60V. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 97mW. The device is packaged in a lead-free SOIC package and is RoHS compliant. The IRF7855PBF has a threshold voltage of 4.9V and turn-on and turn-off delay times of 8.7ns and 16ns, respectively.
Sign in to ask questions about the International Rectifier IRF7855PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7855PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 9.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.56nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 97mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.9V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 8.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7855PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
