
MOSFET 2N-CH 12V 10A 8SOIC
Sign in to ask questions about the International Rectifier IRF7910TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7910TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 15MR |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.73nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7910TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.