INTERNATIONAL RECTIFIER IRF8113TRPBF MOSFET IC
International Rectifier IRF8113TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.6MR |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
