
MOSFET, DUAL N-CH 30V 9.7A SO8
Sign in to ask questions about the International Rectifier IRF8313PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF8313PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 21.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15.5MR |
| Dual Supply Voltage | 30V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 760pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 8.5ns |
| Turn-On Delay Time | 8.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8313PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
